Part Details for SN74ACT00PWG4 by Rochester Electronics LLC
Overview of SN74ACT00PWG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT00PWG4
SN74ACT00PWG4 CAD Models
SN74ACT00PWG4 Part Data Attributes
|
SN74ACT00PWG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ACT00PWG4
Rochester Electronics LLC
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74ACT00PWG4
This table gives cross-reference parts and alternative options found for SN74ACT00PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT00PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT00PWE4 | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74ACT00PWG4 vs SN74ACT00PWE4 |
S54H00F883B | Philips Semiconductors | Check for Price | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14 | SN74ACT00PWG4 vs S54H00F883B |
S54H00F883B | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | SN74ACT00PWG4 vs S54H00F883B |
SN74ACT00NSRE4 | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | SN74ACT00PWG4 vs SN74ACT00NSRE4 |
74ACT00TTR | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | SN74ACT00PWG4 vs 74ACT00TTR |
MC74ACT00MEL | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SO-14 | SN74ACT00PWG4 vs MC74ACT00MEL |
SN74ACT00DBRE4 | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | SN74ACT00PWG4 vs SN74ACT00DBRE4 |
SN74ACT00DE4 | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN74ACT00PWG4 vs SN74ACT00DE4 |
74ACT00M | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | SN74ACT00PWG4 vs 74ACT00M |
SNC54H00J | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | SN74ACT00PWG4 vs SNC54H00J |