-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AC564N-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40296 In Stock |
|
$1.4500 | Buy Now |
DISTI #
SN74AC564N-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
364 In Stock |
|
$1.3117 / $2.9800 | Buy Now |
DISTI #
595-SN74AC564N
|
Mouser Electronics | Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt RoHS: Compliant | 341 |
|
$1.2900 / $2.9800 | Buy Now |
|
Rochester Electronics | SN74AC564 Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 40296 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
SN74AC564N
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS, THT, DIP20, tube, AC, 40uA Min Qty: 3 | 0 |
|
$1.5000 / $3.2600 | RFQ |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 20DIP | 12050 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL 20DIP | 16900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC564N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC564N
Texas Instruments
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 534 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 15.5 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AC564N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC564N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC564E | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PACKAGE-20 | Rochester Electronics LLC | SN74AC564N vs CD74AC564E |
CD74AC564E | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Ge Solid State | SN74AC564N vs CD74AC564E |
CD74AC564E | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | Harris Semiconductor | SN74AC564N vs CD74AC564E |
SN74AC564NE4 | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74AC564N vs SN74AC564NE4 |
MC74AC564N | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | SN74AC564N vs MC74AC564N |
MC74AC564N | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | SN74AC564N vs MC74AC564N |
MC74AC564N | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN74AC564N vs MC74AC564N |
SN74AC564NE4 | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | SN74AC564N vs SN74AC564NE4 |
MC74AC564N | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74AC564N vs MC74AC564N |