Logic
SN74AC563PWRG4
Description: AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20

Overview of SN74AC563PWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AC563PWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AC563PWRG4 by Texas Instruments

SN74AC563PWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AC563PWRG4
    Texas Instruments
    AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20
    VS

Alternate Parts for SN74AC563PWRG4

This table gives cross-reference parts and alternative options found for SN74AC563PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC563PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AC563PWR Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AC563PWRG4 vs SN74AC563PWR
SN74AC563PWRE4 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74AC563PWRG4 vs SN74AC563PWRE4
SN74AC563PWG4 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74AC563PWRG4 vs SN74AC563PWG4
SN74AC563PWLE Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AC563PWRG4 vs SN74AC563PWLE
SN74AC563PWE4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74AC563PWRG4 vs SN74AC563PWE4
SN74AC563PWRE4 Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AC563PWRG4 vs SN74AC563PWRE4
SN74AC563PWG4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74AC563PWRG4 vs SN74AC563PWG4
SN74AC563PWE4 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74AC563PWRG4 vs SN74AC563PWE4
Part Number Description Manufacturer Compare
SN74AC563PWG4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74AC563PWRG4 vs SN74AC563PWG4
SN74AC563PWRE4 Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AC563PWRG4 vs SN74AC563PWRE4
SN74AC563PWR Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AC563PWRG4 vs SN74AC563PWR
SN74AC563PWRE4 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74AC563PWRG4 vs SN74AC563PWRE4
SN74AC563PWG4 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74AC563PWRG4 vs SN74AC563PWG4
SN74AC563PWE4 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74AC563PWRG4 vs SN74AC563PWE4
SN74AC563PWE4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74AC563PWRG4 vs SN74AC563PWE4

Related Parts for SN74AC563PWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC563PWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC563PWRG4 by Texas Instruments

  • Please alert me when SN74AC563PWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AC563PWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC563PWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AC563PWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC563PWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC563PWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: