SN74AC563DWRE4
Description: Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of SN74AC563DWRE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AC563DWRE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AC563DWRE4 by Rochester Electronics LLC

SN74AC563DWRE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 533
Family
AC
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
15 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74AC563DWRE4
    Rochester Electronics LLC
    Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for SN74AC563DWRE4

This table gives cross-reference parts and alternative options found for SN74AC563DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC563DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC563SCTR Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74AC563DWRE4 vs 74AC563SCTR
MC74AC563DWCR2 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74AC563DWRE4 vs MC74AC563DWCR2
MC74AC563DWR2 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74AC563DWRE4 vs MC74AC563DWR2
74AC563SC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Texas Instruments SN74AC563DWRE4 vs 74AC563SC
74AC563SCXR Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74AC563DWRE4 vs 74AC563SCXR
74AC563SC Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74AC563DWRE4 vs 74AC563SC
74AC563SCX Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74AC563DWRE4 vs 74AC563SCX
CD74AC563M Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Ge Solid State SN74AC563DWRE4 vs CD74AC563M
SN74AC563DWE4 Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74AC563DWRE4 vs SN74AC563DWE4
MC74AC563DWCR2 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products SN74AC563DWRE4 vs MC74AC563DWCR2
Part Number Description Manufacturer Compare
MC74AC563DWR2 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74AC563DWRE4 vs MC74AC563DWR2
SN74AC563DWRG4 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74AC563DWRE4 vs SN74AC563DWRG4
CD74AC563M Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Ge Solid State SN74AC563DWRE4 vs CD74AC563M
SN74AC563DWG4 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SN74AC563DWRE4 vs SN74AC563DWG4
MC74AC563DWCR2 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74AC563DWRE4 vs MC74AC563DWCR2
74AC563SCX Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74AC563DWRE4 vs 74AC563SCX
74AC563SC Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation SN74AC563DWRE4 vs 74AC563SC
MC74AC563DWCR2 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products SN74AC563DWRE4 vs MC74AC563DWCR2
74AC563SC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Texas Instruments SN74AC563DWRE4 vs 74AC563SC
SN74AC563DWRE4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74AC563DWRE4 vs SN74AC563DWRE4

Related Parts for SN74AC563DWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC563DWRE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC563DWRE4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74AC563DWRE4 would you like to use for your alert(s)?
  • Please alert me when SN74AC563DWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AC563DWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC563DWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AC563DWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC563DWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC563DWRE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: