Logic
SN74AC374PW
Description: Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74AC374PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AC374PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AC374PW-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1065
In Stock
  • 652 $0.4600
$0.4600 Buy Now
DISTI # 296-SN74AC374PW-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 125
In Stock
  • 1 $1.0900
  • 10 $0.7550
  • 70 $0.6014
$0.6014 / $1.0900 Buy Now
Bristol Electronics   428
RFQ
Quest Components   342
  • 1 $1.4000
  • 72 $0.7000
  • 287 $0.5600
$0.5600 / $1.4000 Buy Now
Rochester Electronics SN74AC374 Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 70
  • 1 $0.4652
  • 25 $0.4559
  • 100 $0.4373
  • 500 $0.4187
  • 1,000 $0.3954
$0.3954 / $0.4652 Buy Now
DISTI # SN74AC374PW
TME IC: digital, D flip-flop, Ch: 8, CMOS, SMD, TSSOP20, tube, AC, 40uA Min Qty: 3 0
  • 3 $1.1370
  • 10 $0.8140
  • 25 $0.7130
  • 140 $0.6240
  • 210 $0.5240
$0.5240 / $1.1370 RFQ

CAD Models for SN74AC374PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AC374PW by Texas Instruments

SN74AC374PW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
60000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
15.5 ns
Propagation Delay (tpd)
15.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. SN74AC374PW
    Texas Instruments
    Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74AC374PW

This table gives cross-reference parts and alternative options found for SN74AC374PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC374PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC374DTR2 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi SN74AC374PW vs MC74AC374DTR2
74AC374MTCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74AC374PW vs 74AC374MTCX
SN74AC374PWG4 Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74AC374PW vs SN74AC374PWG4
74AC374PW-T IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74AC374PW vs 74AC374PW-T
MC74AC374DT Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74AC374PW vs MC74AC374DT
74AC374MTC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Rochester Electronics LLC SN74AC374PW vs 74AC374MTC
MC74AC374DT IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver onsemi SN74AC374PW vs MC74AC374DT
HD74AC374TELL AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation SN74AC374PW vs HD74AC374TELL
SN74AC374PWR Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AC374PW vs SN74AC374PWR
MC74AC374DTR2 Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC SN74AC374PW vs MC74AC374DTR2
Part Number Description Manufacturer Compare
74AC374MTCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74AC374PW vs 74AC374MTCX
TC74AC374FT IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74AC374PW vs TC74AC374FT
74AC374PW-T IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74AC374PW vs 74AC374PW-T
SN74AC374PWRG4 Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74AC374PW vs SN74AC374PWRG4
MC74AC374DT Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 Rochester Electronics LLC SN74AC374PW vs MC74AC374DT
74AC374MTC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74AC374PW vs 74AC374MTC
SN74AC374PWRE4 Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AC374PW vs SN74AC374PWRE4
74AC374MTC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Rochester Electronics LLC SN74AC374PW vs 74AC374MTC
SN74AC374PWLE Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74AC374PW vs SN74AC374PWLE
MC74AC374DTR2 AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi SN74AC374PW vs MC74AC374DTR2

Related Parts for SN74AC374PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC374PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC374PW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AC374PW would you like to use for your alert(s)?
  • Please alert me when SN74AC374PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AC374PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC374PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AC374PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC374PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC374PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: