Logic
SN74AC374NE4
Texas Instruments
Description: AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20

Overview of SN74AC374NE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AC374NE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics SN74AC374 - Bus Driver, AC Series, 1-Func, 8-Bit, True Output, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 220
  • 1 $0.4323
  • 25 $0.4237
  • 100 $0.4064
  • 500 $0.3891
  • 1,000 $0.3675
$0.3675 / $0.4323 Buy Now

CAD Models for SN74AC374NE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AC374NE4 by Texas Instruments

SN74AC374NE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AC
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
60000000 Hz
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Propagation Delay (tpd)
15.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. SN74AC374NE4
    Texas Instruments
    AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
    VS

Alternate Parts for SN74AC374NE4

This table gives cross-reference parts and alternative options found for SN74AC374NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC374NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8769401RX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74AC374NE4 vs 5962-8769401RX
HD74AC374P AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation SN74AC374NE4 vs HD74AC374P
5962-8769401RX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v SN74AC374NE4 vs 5962-8769401RX
SNJ54AC374J Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74AC374NE4 vs SNJ54AC374J
74AC374PCQR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation SN74AC374NE4 vs 74AC374PCQR
MC74AC374NG Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 Rochester Electronics LLC SN74AC374NE4 vs MC74AC374NG
5962F8769401VRX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics SN74AC374NE4 vs 5962F8769401VRX
74AC374B AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics SN74AC374NE4 vs 74AC374B
5962F8769401VRA AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics SN74AC374NE4 vs 5962F8769401VRA
HD74AC374PV AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation SN74AC374NE4 vs HD74AC374PV

Related Parts for SN74AC374NE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC374NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC374NE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AC374NE4 would you like to use for your alert(s)?
  • Please alert me when SN74AC374NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AC374NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC374NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AC374NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC374NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC374NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: