Part Details for SN74AC373NSRG4 by Rochester Electronics LLC
Overview of SN74AC373NSRG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AC373NSRG4
SN74AC373NSRG4 CAD Models
SN74AC373NSRG4 Part Data Attributes
|
SN74AC373NSRG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AC373NSRG4
Rochester Electronics LLC
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74AC373NSRG4
This table gives cross-reference parts and alternative options found for SN74AC373NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC373NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC373MR2 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ-20 | onsemi | SN74AC373NSRG4 vs MC74AC373MR2 |
74AC373SJ | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | SN74AC373NSRG4 vs 74AC373SJ |
MC74AC373MEL | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 | onsemi | SN74AC373NSRG4 vs MC74AC373MEL |
HD74AC373FP-EL | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | SN74AC373NSRG4 vs HD74AC373FP-EL |
SN74AC373NSRE4 | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOP-20 | Rochester Electronics LLC | SN74AC373NSRG4 vs SN74AC373NSRE4 |
74AC373SJX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | SN74AC373NSRG4 vs 74AC373SJX |
MC74AC373MELG | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SOP-20 | onsemi | SN74AC373NSRG4 vs MC74AC373MELG |
TC74AC373F | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AC373NSRG4 vs TC74AC373F |
MC74AC373MEL | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, SOP-20 | Rochester Electronics LLC | SN74AC373NSRG4 vs MC74AC373MEL |
MC74AC373M | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ-20 | Rochester Electronics LLC | SN74AC373NSRG4 vs MC74AC373M |