Part Details for SN74AC373DWG4 by Texas Instruments
Overview of SN74AC373DWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN74AC373DWG4
SN74AC373DWG4 CAD Models
SN74AC373DWG4 Part Data Attributes
|
SN74AC373DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC373DWG4
Texas Instruments
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74AC373DWG4
This table gives cross-reference parts and alternative options found for SN74AC373DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC373DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC373DWR2 | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | SN74AC373DWG4 vs MC74AC373DWR2 |
74AC373SCT | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC373DWG4 vs 74AC373SCT |
74ACQ373SCX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC373DWG4 vs 74ACQ373SCX |
SN74AC373DWE4 | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74AC373DWG4 vs SN74AC373DWE4 |
SN74AC373DWRE4 | Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74AC373DWG4 vs SN74AC373DWRE4 |
74AC373SCQR | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | SN74AC373DWG4 vs 74AC373SCQR |
V62/04619-01XE | Enhanced Product Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74AC373DWG4 vs V62/04619-01XE |
74ACQ373SC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AC373DWG4 vs 74ACQ373SC |
MC74AC373DWC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | SN74AC373DWG4 vs MC74AC373DWC |
CD74AC373M | Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | SN74AC373DWG4 vs CD74AC373M |