Part Details for SN74AC11008PWLE by Texas Instruments
Overview of SN74AC11008PWLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AC11008PWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AC11008PWLE-ND
|
DigiKey | IC GATE AND Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | 74AC11008 - AND Gate, AC Series, 4-Func, 2-Input, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for SN74AC11008PWLE
SN74AC11008PWLE CAD Models
SN74AC11008PWLE Part Data Attributes
|
SN74AC11008PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC11008PWLE
Texas Instruments
AC SERIES, QUAD 2-INPUT AND GATE, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74AC11008PWLE
This table gives cross-reference parts and alternative options found for SN74AC11008PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11008PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11008PWR | 4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-TSSOP -40 to 85 | Texas Instruments | SN74AC11008PWLE vs 74AC11008PWR |
74AC11008PWRG4 | AC SERIES, QUAD 2-INPUT AND GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN74AC11008PWLE vs 74AC11008PWRG4 |
74AC11008PWRE4 | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | Texas Instruments | SN74AC11008PWLE vs 74AC11008PWRE4 |