Logic
SN74AC10PWR
Description: 3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85

Overview of SN74AC10PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74AC10PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AC10PWR-ND
DigiKey IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 17260
In Stock
  • 1,823 $0.1600
$0.1600 Buy Now
DISTI # 296-4295-1-ND
DigiKey IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3995
In Stock
  • 1 $0.5000
  • 10 $0.4320
  • 25 $0.4028
  • 100 $0.3224
  • 250 $0.2994
  • 500 $0.2533
  • 1,000 $0.1957
  • 2,000 $0.1785
  • 6,000 $0.1669
  • 10,000 $0.1554
  • 50,000 $0.1439
$0.1439 / $0.5000 Buy Now
DISTI # 595-SN74AC10PWR
Mouser Electronics Logic Gates Triple 3-Input RoHS: Compliant 2646
  • 1 $0.5000
  • 10 $0.4030
  • 100 $0.2990
  • 500 $0.2530
  • 1,000 $0.1960
  • 2,000 $0.1670
  • 10,000 $0.1550
  • 24,000 $0.1470
  • 50,000 $0.1430
$0.1430 / $0.5000 Buy Now
Rochester Electronics SN74AC10 Triple 3-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 17260
  • 1 $0.1663
  • 25 $0.1630
  • 100 $0.1563
  • 500 $0.1497
  • 1,000 $0.1414
$0.1414 / $0.1663 Buy Now
Ameya Holding Limited IC GATE NAND 3CH 3-INP 14-TSSOP 68185
RFQ

CAD Models for SN74AC10PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AC10PWR by Texas Instruments

SN74AC10PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AC10PWR
    Texas Instruments
    3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85
    VS

Alternate Parts for SN74AC10PWR

This table gives cross-reference parts and alternative options found for SN74AC10PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC10PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC10TTR AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics SN74AC10PWR vs 74AC10TTR
SN74AC10PWRG4 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AC10PWR vs SN74AC10PWRG4
SN74AC10PWE4 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AC10PWR vs SN74AC10PWE4
74AC10MTCX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Rochester Electronics LLC SN74AC10PWR vs 74AC10MTCX
MC74AC10DT AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 onsemi SN74AC10PWR vs MC74AC10DT
SN74AC10PWG4 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AC10PWR vs SN74AC10PWG4
SN74AC10PWLE Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 Texas Instruments SN74AC10PWR vs SN74AC10PWLE
74AC10MTC NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AC10PWR vs 74AC10MTC
Part Number Description Manufacturer Compare
74AC10MTC NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation SN74AC10PWR vs 74AC10MTC
SN74AC10PWE4 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AC10PWR vs SN74AC10PWE4
SN74AC10PWLE Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 Texas Instruments SN74AC10PWR vs SN74AC10PWLE
74AC10MTCX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Rochester Electronics LLC SN74AC10PWR vs 74AC10MTCX
MC74AC10DT AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 onsemi SN74AC10PWR vs MC74AC10DT
74AC10TTR AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14 STMicroelectronics SN74AC10PWR vs 74AC10TTR
SN74AC10PWRG4 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AC10PWR vs SN74AC10PWRG4

Related Parts for SN74AC10PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC10PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC10PWR by Texas Instruments

  • Please alert me when SN74AC10PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AC10PWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC10PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AC10PWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC10PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC10PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: