SN74AC10PWG4
Description: NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14

Overview of SN74AC10PWG4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74AC10PWG4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AC10PWG4 by Rochester Electronics LLC

SN74AC10PWG4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
Length
5 mm
Logic IC Type
NAND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
10.5 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. SN74AC10PWG4
    Rochester Electronics LLC
    NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14
    VS

Alternate Parts for SN74AC10PWG4

This table gives cross-reference parts and alternative options found for SN74AC10PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC10PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC10B NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC SN74AC10PWG4 vs 74AC10B
SN74AC10NSRE4 NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC SN74AC10PWG4 vs SN74AC10NSRE4
74AC10TTR NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, TSSOP-14 Rochester Electronics LLC SN74AC10PWG4 vs 74AC10TTR
SN74AC10PWE4 NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC SN74AC10PWG4 vs SN74AC10PWE4
SN74AC10NSRG4 NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC SN74AC10PWG4 vs SN74AC10NSRG4
SN74AC10DBLE NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Rochester Electronics LLC SN74AC10PWG4 vs SN74AC10DBLE

Related Parts for SN74AC10PWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC10PWG4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC10PWG4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74AC10PWG4 would you like to use for your alert(s)?
  • Please alert me when SN74AC10PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AC10PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC10PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AC10PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC10PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC10PWG4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: