Logic
SN74AC10N
Description: 3-ch, 3-input, 2-V to 6-V NAND gates 14-PDIP -40 to 85

Overview of SN74AC10N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74AC10N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AC10N-ND
DigiKey IC GATE NAND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 25705
In Stock
  • 815 $0.3700
$0.3700 Buy Now
DISTI # 296-33639-5-ND
DigiKey IC GATE NAND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 1151
In Stock
  • 1 $0.6000
  • 10 $0.5340
  • 25 $0.5068
  • 100 $0.4164
  • 250 $0.3892
  • 500 $0.3440
  • 1,000 $0.3187
$0.3187 / $0.6000 Buy Now
DISTI # 595-SN74AC10N
Mouser Electronics Logic Gates Triple 3-Input Positive-NAND gates RoHS: Compliant 1180
  • 1 $0.6000
  • 10 $0.5070
  • 100 $0.3890
  • 500 $0.3440
  • 1,000 $0.3180
$0.3180 / $0.6000 Buy Now
Rochester Electronics SN74AC10 Triple 3-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 21725
  • 1 $0.3719
  • 25 $0.3645
  • 100 $0.3496
  • 500 $0.3347
  • 1,000 $0.3161
$0.3161 / $0.3719 Buy Now
DISTI # SN74AC10N
TME IC: digital, NAND, Ch: 3, IN: 3, CMOS, THT, DIP14, 2÷6VDC, -40÷85°C Min Qty: 3 0
  • 3 $0.9310
  • 10 $0.6680
  • 25 $0.5860
  • 100 $0.5050
  • 500 $0.4260
$0.4260 / $0.9310 RFQ

CAD Models for SN74AC10N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AC10N by Texas Instruments

SN74AC10N
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AC
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74AC10N
    Texas Instruments
    3-ch, 3-input, 2-V to 6-V NAND gates 14-PDIP -40 to 85
    VS

Alternate Parts for SN74AC10N

This table gives cross-reference parts and alternative options found for SN74AC10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74AC10EE4 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments SN74AC10N vs CD74AC10EE4
54AC10DM AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74AC10N vs 54AC10DM
MC74AC10N AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi SN74AC10N vs MC74AC10N
5962-8761001CA NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, Teledyne e2v SN74AC10N vs 5962-8761001CA
74AC10B AC SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74AC10N vs 74AC10B
5962F8761001VCX AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics SN74AC10N vs 5962F8761001VCX
M38510/75002BCA AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74AC10N vs M38510/75002BCA
M38510/75002BCA NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN74AC10N vs M38510/75002BCA
74AC10PC_NLX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74AC10N vs 74AC10PC_NLX
5962-8761001CX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN74AC10N vs 5962-8761001CX
Part Number Description Manufacturer Compare
5962-8761001CA NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency SN74AC10N vs 5962-8761001CA
5962-8761001CX AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74AC10N vs 5962-8761001CX
54AC10DMQB NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74AC10N vs 54AC10DMQB
M38510R75002SCA AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74AC10N vs M38510R75002SCA
5962F8761001VCX AC SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics SN74AC10N vs 5962F8761001VCX
74AC10PC_NLX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74AC10N vs 74AC10PC_NLX
MC74AC10NG NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 Rochester Electronics LLC SN74AC10N vs MC74AC10NG
CD74AC10EX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14 Rochester Electronics LLC SN74AC10N vs CD74AC10EX
DV74AC10N NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN74AC10N vs DV74AC10N
SN74AC10NE4 Triple 3-Input Positive-NAND Gates 14-PDIP -40 to 85 Texas Instruments SN74AC10N vs SN74AC10NE4

Related Parts for SN74AC10N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC10N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC10N by Texas Instruments

  • Please alert me when SN74AC10N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AC10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC10N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AC10N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC10N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC10N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: