Part Details for SN74AC00PWLE by Rochester Electronics LLC
Overview of SN74AC00PWLE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74AC00PWLE
SN74AC00PWLE CAD Models
SN74AC00PWLE Part Data Attributes
|
SN74AC00PWLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AC00PWLE
Rochester Electronics LLC
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74AC00PWLE
This table gives cross-reference parts and alternative options found for SN74AC00PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC00PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74AC00G-S14-R | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 | Unisonic Technologies Co Ltd | SN74AC00PWLE vs U74AC00G-S14-R |
SN74AC00DBRG4 | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | SN74AC00PWLE vs SN74AC00DBRG4 |
SN74AC00PWG4 | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | SN74AC00PWLE vs SN74AC00PWG4 |
SN74AHC00QDRG4Q1 | Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125 | Texas Instruments | SN74AC00PWLE vs SN74AHC00QDRG4Q1 |
74AC00MTC_NL | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC00PWLE vs 74AC00MTC_NL |
U74AHC00-S14-T | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | SN74AC00PWLE vs U74AHC00-S14-T |
74AC00TTR | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | SN74AC00PWLE vs 74AC00TTR |
SN74AHC00QPWRG4Q1 | Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | SN74AC00PWLE vs SN74AHC00QPWRG4Q1 |
U74AHC00-P14-T | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Unisonic Technologies Co Ltd | SN74AC00PWLE vs U74AHC00-P14-T |
74AC00PC | Quad 2-Input NAND Gate, MDIP 14L, 2500-RAIL | onsemi | SN74AC00PWLE vs 74AC00PC |