-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit to 24-Bit Multiplexed D-Type Latches With Series-Damping Resistors And 3-State Outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABTH162260DL-ND
|
DigiKey | IC 12-14BIT MUXED D LATCH 56SSOP Min Qty: 128 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6188 In Stock |
|
$2.3600 | Buy Now |
DISTI #
296-33635-5-ND
|
DigiKey | IC 12-14BIT MUXED D LATCH 56SSOP Min Qty: 128 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5025 | Buy Now |
DISTI #
595-SN74ABTH162260DL
|
Mouser Electronics | Latches 12-24B Multiplexed D-Type RoHS: Compliant | 0 |
|
$2.8600 / $3.0900 | Order Now |
DISTI #
J56:1989_00100628
|
Arrow Electronics | Latch Multiplexed 3-ST 12-CH D-Type 56-Pin SSOP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Date Code: 2236 | Europe - 140 |
|
$2.3330 / $2.5010 | Buy Now |
|
Bristol Electronics | 1811 |
|
RFQ | ||
|
Rochester Electronics | SN74ABTH162260 12-Bit to 24-Bit Multiplexed D-Type Latches With Series-Damping Resistors And 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 350 |
|
$2.0200 / $2.3800 | Buy Now |
DISTI #
SN74ABTH162260DL
|
TME | IC: digital, multiplexer,D latch, BiCMOS,TTL, 4.5÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$3.0700 / $3.4200 | RFQ |
|
Ameya Holding Limited | IC 12-14BIT MUXED D LATCH 56SSOP | 1590 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABTH162260DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABTH162260DL
Texas Instruments
12-Bit to 24-Bit Multiplexed D-Type Latches With Series-Damping Resistors And 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 12 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 63 mA | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ABTH162260DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABTH162260DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABTH162260DLR | 12-Bit to 24-Bit Multiplexed D-Type Latches With Series-Damping Resistors And 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ABTH162260DL vs SN74ABTH162260DLR |