Logic
SN74ABT863DWRG4
Texas Instruments
Description: ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24

Overview of SN74ABT863DWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SN74ABT863DWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT863DWRG4 by Texas Instruments

SN74ABT863DWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
38 mA
Prop. Delay@Nom-Sup
5.7 ns
Propagation Delay (tpd)
5.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ABT863DWRG4
    Texas Instruments
    ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
    VS

Alternate Parts for SN74ABT863DWRG4

This table gives cross-reference parts and alternative options found for SN74ABT863DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT863DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT863D,623 IC ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ABT863DWRG4 vs 74ABT863D,623
N74ABT863D-T IC ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ABT863DWRG4 vs N74ABT863D-T
74ABT863CSCX ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74ABT863DWRG4 vs 74ABT863CSCX
74ABT863CSC ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74ABT863DWRG4 vs 74ABT863CSC
74ABT863D,602 IC ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ABT863DWRG4 vs 74ABT863D,602
N74ABT863D IC ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ABT863DWRG4 vs N74ABT863D
SN74ABT863DWR 9-Bit Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74ABT863DWRG4 vs SN74ABT863DWR
SN74ABT863DWE4 ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ABT863DWRG4 vs SN74ABT863DWE4
SN74ABT863DW 9-Bit Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74ABT863DWRG4 vs SN74ABT863DW
Part Number Description Manufacturer Compare
74ABT863D,623 IC ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ABT863DWRG4 vs 74ABT863D,623
74ABT863CSC ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74ABT863DWRG4 vs 74ABT863CSC
74ABT863CSCX ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments SN74ABT863DWRG4 vs 74ABT863CSCX
SN74ABT863DW 9-Bit Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments SN74ABT863DWRG4 vs SN74ABT863DW
SN74ABT863DBRG4 ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments SN74ABT863DWRG4 vs SN74ABT863DBRG4
N74ABT863D-T IC ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ABT863DWRG4 vs N74ABT863D-T
SNJ54ABT863JT ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments SN74ABT863DWRG4 vs SNJ54ABT863JT
SN74ABT863DB ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments SN74ABT863DWRG4 vs SN74ABT863DB
74ABT863D-T IC ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors SN74ABT863DWRG4 vs 74ABT863D-T
SN74ABT863DWE4 ABT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74ABT863DWRG4 vs SN74ABT863DWE4

Related Parts for SN74ABT863DWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT863DWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT863DWRG4 by Texas Instruments

  • Please alert me when SN74ABT863DWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT863DWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT863DWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT863DWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT863DWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT863DWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: