Part Details for SN74ABT841NT by Texas Instruments
Overview of SN74ABT841NT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74ABT841NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT841NT-ND
|
DigiKey | BUS DRIVER, ABT SERIES, 10-BIT Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1392 In Stock |
|
$0.5700 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, ABT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1392 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for SN74ABT841NT
SN74ABT841NT CAD Models
SN74ABT841NT Part Data Attributes
|
SN74ABT841NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT841NT
Texas Instruments
10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Family | ABT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 43 mA | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ABT841NT
This table gives cross-reference parts and alternative options found for SN74ABT841NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT841NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT841N | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841NT vs 74ABT841N |
SN74ABT841ANTE4 | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | SN74ABT841NT vs SN74ABT841ANTE4 |
N74ABT841N | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841NT vs N74ABT841N |
5962-9676901QLA | 10-Bit Bus-Interface D-type Latches With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ABT841NT vs 5962-9676901QLA |
SNJ54ABT841JT | 10-Bit Bus-Interface D-type Latches With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ABT841NT vs SNJ54ABT841JT |
SN74ABT841ANT | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP -40 to 85 | Texas Instruments | SN74ABT841NT vs SN74ABT841ANT |