Part Details for SN74ABT841DB by Texas Instruments
Overview of SN74ABT841DB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74ABT841DB
SN74ABT841DB CAD Models
SN74ABT841DB Part Data Attributes
|
SN74ABT841DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT841DB
Texas Instruments
IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SSOP-24, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ABT841DB
This table gives cross-reference parts and alternative options found for SN74ABT841DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT841DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT841DBLE | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT841DB vs SN74ABT841DBLE |
SN74ABT841ADBRG4 | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT841DB vs SN74ABT841ADBRG4 |
SN74ABT841ADBRE4 | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT841DB vs SN74ABT841ADBRE4 |
SN74ABT841ADBR | 10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT841DB vs SN74ABT841ADBR |
74ABT841DB,112 | 74ABT841 - 10-bit bus interface latch; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT841DB vs 74ABT841DB,112 |
935069240118 | IC ABT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841DB vs 935069240118 |
SN74ABT841ADB | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 | Texas Instruments | SN74ABT841DB vs SN74ABT841ADB |
74ABT841DB | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT841DB vs 74ABT841DB |