-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT646ADBR-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14041 In Stock |
|
$0.9500 | Buy Now |
DISTI #
296-4050-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8333 / $1.9700 | Buy Now |
DISTI #
595-SN74ABT646ADBR
|
Mouser Electronics | Bus Transceivers Tri-St. Octal Bus RoHS: Compliant | 0 |
|
$0.8660 / $0.8990 | Order Now |
|
Bristol Electronics | 1272 |
|
RFQ | ||
|
Bristol Electronics | 1144 |
|
RFQ | ||
|
Quest Components | REGISTERED BUS TRANSCEIVER, ABT SERIES, 8-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO24 | 1017 |
|
$0.9471 / $2.2960 | Buy Now |
|
Rochester Electronics | SN74ABT646A Octal Bus Transceivers And Registers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 14041 |
|
$0.8181 / $0.9625 | Buy Now |
DISTI #
SN74ABT646ADBR
|
TME | IC: digital, bus transceiver,register, Ch: 8, CMOS,TTL, SMD, SSOP24 Min Qty: 1 | 0 |
|
$1.5500 / $1.7200 | RFQ |
|
Ameya Holding Limited | IC BUS TRANSCEIVER DUAL 24SSOP | 11385 |
|
RFQ | |
|
Chip1Cloud | IC BUS TRANSCEIVER DUAL 24SSOP | 10900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT646ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT646ADBR
Texas Instruments
Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT646ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT646ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT646CMSAX | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Fairchild Semiconductor Corporation | SN74ABT646ADBR vs 74ABT646CMSAX |
74ABT646DB | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | SN74ABT646ADBR vs 74ABT646DB |
SN74ABT646DBRE4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT646ADBR vs SN74ABT646DBRE4 |
74ABT646CMSAX | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Rochester Electronics LLC | SN74ABT646ADBR vs 74ABT646CMSAX |
74ABT646CMSACX | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT646ADBR vs 74ABT646CMSACX |
SN74ABT646DB | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT646ADBR vs SN74ABT646DB |
SN74ABT646DBR | Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT646ADBR vs SN74ABT646DBR |
SN74ABT646ADBRG4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT646ADBR vs SN74ABT646ADBRG4 |
74ABT646ADB,118 | 74ABT646A - Octal bus transceiver/register; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT646ADBR vs 74ABT646ADB,118 |
74ABT646ADB-T | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | NXP Semiconductors | SN74ABT646ADBR vs 74ABT646ADB-T |