Logic
SN74ABT574ANSR
Description: Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85

Overview of SN74ABT574ANSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ABT574ANSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-31723-1-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 753
In Stock
  • 1 $1.3200
  • 10 $0.9220
  • 25 $0.8236
  • 100 $0.7147
  • 250 $0.6627
  • 500 $0.6314
  • 2,000 $0.5844
  • 4,000 $0.5669
  • 6,000 $0.5582
  • 10,000 $0.5484
  • 14,000 $0.5428
$0.5428 / $1.3200 Buy Now
DISTI # 595-SN74ABT574ANSR
Mouser Electronics Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt RoHS: Compliant 1460
  • 1 $1.3300
  • 10 $1.1300
  • 100 $0.8640
  • 500 $0.7630
  • 1,000 $0.6030
  • 2,000 $0.5620
  • 4,000 $0.5340
  • 10,000 $0.5140
$0.5140 / $1.3300 Buy Now

CAD Models for SN74ABT574ANSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ABT574ANSR by Texas Instruments

SN74ABT574ANSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.3
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BROADSIDE VERSION OF 374
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
7.1 ns
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
Want to compare parts?
  1. SN74ABT574ANSR
    Texas Instruments
    Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85
    VS

Alternate Parts for SN74ABT574ANSR

This table gives cross-reference parts and alternative options found for SN74ABT574ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT574ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT574CSJC IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20, Bus Driver/Transceiver Texas Instruments SN74ABT574ANSR vs 74ABT574CSJC
74ABT574CSJ Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Rochester Electronics LLC SN74ABT574ANSR vs 74ABT574CSJ
74ABT574CSJCX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments SN74ABT574ANSR vs 74ABT574CSJCX
74ABT574CSJ ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments SN74ABT574ANSR vs 74ABT574CSJ
SN74ABT574ANSRE4 Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC SN74ABT574ANSR vs SN74ABT574ANSRE4
74ABT574CSJX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74ABT574ANSR vs 74ABT574CSJX
SN74ABT574ANSRG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85 Texas Instruments SN74ABT574ANSR vs SN74ABT574ANSRG4
74ABT574CSJ Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74ABT574ANSR vs 74ABT574CSJ
74ABT574CSJX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments SN74ABT574ANSR vs 74ABT574CSJX
Part Number Description Manufacturer Compare
74ABT574CSJ Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Rochester Electronics LLC SN74ABT574ANSR vs 74ABT574CSJ
SN74ABT574ANSRG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85 Texas Instruments SN74ABT574ANSR vs SN74ABT574ANSRG4
74ABT574CSJCX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments SN74ABT574ANSR vs 74ABT574CSJCX
74ABT574CSJX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74ABT574ANSR vs 74ABT574CSJX
74ABT574CSJ ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments SN74ABT574ANSR vs 74ABT574CSJ
74ABT574CSJC IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20, Bus Driver/Transceiver Texas Instruments SN74ABT574ANSR vs 74ABT574CSJC
74ABT574CSJ Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation SN74ABT574ANSR vs 74ABT574CSJ
SN74ABT574ANSRE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ABT574ANSR vs SN74ABT574ANSRE4
74ABT574CSJX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments SN74ABT574ANSR vs 74ABT574CSJX

Related Parts for SN74ABT574ANSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT574ANSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT574ANSR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT574ANSR would you like to use for your alert(s)?
  • Please alert me when SN74ABT574ANSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT574ANSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT574ANSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT574ANSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT574ANSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT574ANSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: