SN74ABT574ADBE4
Texas Instruments
Description: ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of SN74ABT574ADBE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ABT574ADBE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT574ADBE4 by Texas Instruments

SN74ABT574ADBE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
7.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74ABT574ADBE4
    Texas Instruments
    ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for SN74ABT574ADBE4

This table gives cross-reference parts and alternative options found for SN74ABT574ADBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT574ADBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT574ADB-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT574ADBE4 vs 74ABT574ADB-T
74ABT574CMSAC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments SN74ABT574ADBE4 vs 74ABT574CMSAC
74ABT574ADB,112 74ABT574A - Octal D-type flip-flop; 3-state SSOP2 20-Pin NXP Semiconductors SN74ABT574ADBE4 vs 74ABT574ADB,112
SN74ABT574ADBRG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74ABT574ADBE4 vs SN74ABT574ADBRG4
SN74ABT574ADBLE Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74ABT574ADBE4 vs SN74ABT574ADBLE
SN74ABT574DBR ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74ABT574ADBE4 vs SN74ABT574DBR
74ABT574ADB Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 Rochester Electronics LLC SN74ABT574ADBE4 vs 74ABT574ADB
SN74ABT574ADBRE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74ABT574ADBE4 vs SN74ABT574ADBRE4
74ABT574ADB IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT574ADBE4 vs 74ABT574ADB
74ABT574DB IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT574ADBE4 vs 74ABT574DB
Part Number Description Manufacturer Compare
SN74ABT574ADBR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74ABT574ADBE4 vs SN74ABT574ADBR
SN74ABT574DBR ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments SN74ABT574ADBE4 vs SN74ABT574DBR
SN74ABT574ADBRE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74ABT574ADBE4 vs SN74ABT574ADBRE4
74ABT574CMSA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Fairchild Semiconductor Corporation SN74ABT574ADBE4 vs 74ABT574CMSA
74ABT574CMSAC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments SN74ABT574ADBE4 vs 74ABT574CMSAC
74ABT574ADB IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT574ADBE4 vs 74ABT574ADB
935199940118 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT574ADBE4 vs 935199940118
SN74ABT574ADBLE Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74ABT574ADBE4 vs SN74ABT574ADBLE
74ABT574ADB,112 74ABT574A - Octal D-type flip-flop; 3-state SSOP2 20-Pin NXP Semiconductors SN74ABT574ADBE4 vs 74ABT574ADB,112
74ABT574ADB-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT574ADBE4 vs 74ABT574ADB-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT574ADBE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT574ADBE4 by Texas Instruments

  • Please alert me when SN74ABT574ADBE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ABT574ADBE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT574ADBE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ABT574ADBE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT574ADBE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT574ADBE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: