-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1007
|
Newark | Logic, Buff/Dvr Tri-St Octal, 20Dip, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Abt541, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Abt, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT541BN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3600 / $1.8800 | Buy Now |
DISTI #
2156-SN74ABT541BN-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14834 In Stock |
|
$0.6600 | Buy Now |
DISTI #
296-4027-5-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
570 In Stock |
|
$0.6112 / $1.5200 | Buy Now |
DISTI #
595-SN74ABT541BN
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 111 |
|
$0.6110 / $1.5200 | Buy Now |
DISTI #
68464179
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2133 | Americas - 240 |
|
$0.5838 / $0.8670 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Rochester Electronics | SN74ABT541B Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 14834 |
|
$0.5640 / $0.6635 | Buy Now |
DISTI #
SN74ABT541BN
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, BiCMOS,TTL Min Qty: 1 | 0 |
|
$0.9900 / $1.1000 | RFQ |
|
Ameya Holding Limited | SN74ABT541BN ABT, 8-Bit 三态 非反相 缓冲器,驱动器, 20针 PDIP封装 | 20322 |
|
RFQ | |
|
Chip1Cloud | OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 20DIP | 1160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT541BN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT541BN
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ABT541BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT541BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9074901MRX | BCT/FBT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74ABT541BN vs 5962-9074901MRX |
74ABT541N | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT541BN vs 74ABT541N |
HD74BC541AP | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | SN74ABT541BN vs HD74BC541AP |
74ABT541N,602 | 74ABT541 - Octal buffer/line driver (3-State) DIP 20-Pin | NXP Semiconductors | SN74ABT541BN vs 74ABT541N,602 |
54ABT541/BRA | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT541BN vs 54ABT541/BRA |
5962-9471801QRA | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74ABT541BN vs 5962-9471801QRA |
TD74BC541P | IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ABT541BN vs TD74BC541P |
SNJ54BCT541J-00 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74ABT541BN vs SNJ54BCT541J-00 |
74ABT541CPC | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74ABT541BN vs 74ABT541CPC |
SN64BCT541AN | Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SN74ABT541BN vs SN64BCT541AN |