Logic
SN74ABT541BDWE4
Texas Instruments
Description: ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of SN74ABT541BDWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ABT541BDWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT541BDWE4 by Texas Instruments

SN74ABT541BDWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
3.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ABT541BDWE4
    Texas Instruments
    ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for SN74ABT541BDWE4

This table gives cross-reference parts and alternative options found for SN74ABT541BDWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT541BDWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT2541CSC Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABT541BDWE4 vs 74ABT2541CSC
74ABT541D,602 74ABT541 - Octal buffer/line driver (3-State) SOP 20-Pin NXP Semiconductors SN74ABT541BDWE4 vs 74ABT541D,602
74ABT2541CSCX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ABT541BDWE4 vs 74ABT2541CSCX
74ABT541CSCX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABT541BDWE4 vs 74ABT541CSCX
SN74ABT541DW Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT541BDWE4 vs SN74ABT541DW
74ABT541CSCX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74ABT541BDWE4 vs 74ABT541CSCX
74ABT541CSCX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ABT541BDWE4 vs 74ABT541CSCX
74ABT541D IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT541BDWE4 vs 74ABT541D
SN54ABT541DW ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74ABT541BDWE4 vs SN54ABT541DW
74ABT2541CSC Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ABT541BDWE4 vs 74ABT2541CSC
Part Number Description Manufacturer Compare
M54HCT373F1R HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics SN74ABT541BDWE4 vs M54HCT373F1R
CD74HCT373M High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments SN74ABT541BDWE4 vs CD74HCT373M
DV74HCT373AN Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors SN74ABT541BDWE4 vs DV74HCT373AN
SN74HCT373DWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74ABT541BDWE4 vs SN74HCT373DWG4
GD54LS541 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, Goldstar Electron Co Ltd SN74ABT541BDWE4 vs GD54LS541
MM74HCT373WMX_NL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ABT541BDWE4 vs MM74HCT373WMX_NL
74HCT373BQ,115 74HC(T)373 - Octal D-type transparent latch; 3-state QFN 20-Pin NXP Semiconductors SN74ABT541BDWE4 vs 74HCT373BQ,115
M38510/65453SSX HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 Texas Instruments SN74ABT541BDWE4 vs M38510/65453SSX
SN74LS373JD LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74ABT541BDWE4 vs SN74LS373JD
SN74LS373JDS Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN74ABT541BDWE4 vs SN74LS373JDS

Related Parts for SN74ABT541BDWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT541BDWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT541BDWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT541BDWE4 would you like to use for your alert(s)?
  • Please alert me when SN74ABT541BDWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT541BDWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT541BDWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT541BDWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT541BDWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT541BDWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: