-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4022-1-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7662 In Stock |
|
$0.5225 / $1.3900 | Buy Now |
DISTI #
595-SN74ABT540DBR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 1970 |
|
$0.5340 / $1.3500 | Buy Now |
DISTI #
J56:1989_00559015
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | Europe - 2000 |
|
$0.4926 | Buy Now |
DISTI #
V72:2272_07325290
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 Container: Cut Strips | Americas - 983 |
|
$0.4926 / $1.2649 | Buy Now |
DISTI #
77793265
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2321 | Americas - 983 |
|
$0.4926 / $1.0797 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 3392 |
|
$0.3412 / $1.3125 | Buy Now |
|
Bristol Electronics | 2313 |
|
RFQ | ||
|
Bristol Electronics | 1485 |
|
RFQ | ||
|
Bristol Electronics | 542 |
|
RFQ | ||
|
Quest Components | ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | 2713 |
|
$0.4375 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT540DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT540DBR
Texas Instruments
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT540DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT540DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT540DBLE | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT540DBR vs SN74ABT540DBLE |
SN74ABT540DBE4 | ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | SN74ABT540DBR vs SN74ABT540DBE4 |
74ABT540DB-T | IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT540DBR vs 74ABT540DB-T |
74ABT540DB,112 | 74ABT540 - Octal buffer, inverting (3-State) SSOP2 20-Pin | NXP Semiconductors | SN74ABT540DBR vs 74ABT540DB,112 |
SN74ABT540DB | ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | SN74ABT540DBR vs SN74ABT540DB |