Part Details for SN74ABT374APWR by Rochester Electronics LLC
Overview of SN74ABT374APWR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT374APWR
SN74ABT374APWR CAD Models
SN74ABT374APWR Part Data Attributes
|
SN74ABT374APWR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ABT374APWR
Rochester Electronics LLC
ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74ABT374APWR
This table gives cross-reference parts and alternative options found for SN74ABT374APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT374APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT374APW-T | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT374APWR vs 74ABT374APW-T |
935185560112 | IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT374APWR vs 935185560112 |
74ABT374APW | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT374APWR vs 74ABT374APW |
SN74ABT374APWR | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT374APWR vs SN74ABT374APWR |
SN74ABT374APW | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT374APWR vs SN74ABT374APW |
SN74ABT374APWE4 | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, TSSOP-20 | Texas Instruments | SN74ABT374APWR vs SN74ABT374APWE4 |
SN74ABT374APWG4 | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT374APWR vs SN74ABT374APWG4 |
74ABT374CMTCX | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ABT374APWR vs 74ABT374CMTCX |
SN74ABT374APWRG4 | Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT374APWR vs SN74ABT374APWRG4 |
SN74ABT374APW | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, TSSOP-20 | Rochester Electronics LLC | SN74ABT374APWR vs SN74ABT374APW |