-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT373NSR | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT373NSR-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-15880-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4191 / $0.9500 | Buy Now |
DISTI #
595-SN74ABT373NSR
|
Mouser Electronics | Latches Octal Trans D-Type Latches RoHS: Compliant | 1577 |
|
$0.4180 / $1.1000 | Buy Now |
|
Quest Components | 930 |
|
$0.4800 / $1.2000 | Buy Now | |
|
Rochester Electronics | SN74ABT373 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.3719 / $0.4375 | Buy Now |
DISTI #
SN74ABT373NSR
|
TME | IC: digital, D latch, Ch: 8, BiCMOS,TTL, 4.5÷5.5VDC, SMD, SOP20, ABT Min Qty: 1 | 0 |
|
$0.7200 / $0.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT373NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT373NSR
Texas Instruments
Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT373NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT373NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT373CSJX | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM,LEAD FREE, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | SN74ABT373NSR vs 74ABT373CSJX |
74ABT373CSJ | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM,LEAD FREE, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | SN74ABT373NSR vs 74ABT373CSJ |
74ABT373CSJ | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM,LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74ABT373NSR vs 74ABT373CSJ |
74ABT373CSJX | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 | Texas Instruments | SN74ABT373NSR vs 74ABT373CSJX |
SN74ABT373NSRG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | SN74ABT373NSR vs SN74ABT373NSRG4 |
74ABT373CSJCX | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20 | Texas Instruments | SN74ABT373NSR vs 74ABT373CSJCX |
TD74ABT373F | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ABT373NSR vs TD74ABT373F |
74ABT373CSJX | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM,LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | SN74ABT373NSR vs 74ABT373CSJX |
74ABT373CSJCX | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ABT373NSR vs 74ABT373CSJCX |