-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT244ADBR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14308 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-1037-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1860 In Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
595-SN74ABT244ADBR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 1739 |
|
$0.4210 / $0.8700 | Buy Now |
DISTI #
40096149
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2009 | Americas - 938 |
|
$0.4291 / $0.5532 | Buy Now |
|
Bristol Electronics | 2515 |
|
RFQ | ||
|
Bristol Electronics | 5563 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 775 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 1468 |
|
$0.3835 / $0.9204 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 2236 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 25 |
|
$0.5084 / $0.6355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT244ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT244ADBR
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT244ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT244ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT244CMSAX_NL | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT244ADBR vs 74ABT244CMSAX_NL |
74ABT244-1DB | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT244ADBR vs 74ABT244-1DB |
SN74ABT244ADBRG4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP | Texas Instruments | SN74ABT244ADBR vs SN74ABT244ADBRG4 |
74ABT244CMSAX | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT244ADBR vs 74ABT244CMSAX |
74ABT244CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT244ADBR vs 74ABT244CMSA |
74ABT244DB,118 | 74ABT244 - Octal buffer/line driver (3-State) SSOP2 20-Pin | NXP Semiconductors | SN74ABT244ADBR vs 74ABT244DB,118 |
74ABT244CMSAX | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT244ADBR vs 74ABT244CMSAX |
SN74ABT244DBLE | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74ABT244ADBR vs SN74ABT244DBLE |
74ABT244CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74ABT244ADBR vs 74ABT244CMSA |
SN74ABT244DBLE | Octal Buffers Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT244ADBR vs SN74ABT244DBLE |