Part Details for SN74ABT244ADBLE by Rochester Electronics LLC
Overview of SN74ABT244ADBLE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT244ADBLE
SN74ABT244ADBLE CAD Models
SN74ABT244ADBLE Part Data Attributes
|
SN74ABT244ADBLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ABT244ADBLE
Rochester Electronics LLC
Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.6 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ABT244ADBLE
This table gives cross-reference parts and alternative options found for SN74ABT244ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT244ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT244CMSAX_NL | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT244ADBLE vs 74ABT244CMSAX_NL |
74ABT244-1DB | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT244ADBLE vs 74ABT244-1DB |
SN74ABT244ADBRG4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP | Texas Instruments | SN74ABT244ADBLE vs SN74ABT244ADBRG4 |
74ABT244CMSAX | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT244ADBLE vs 74ABT244CMSAX |
74ABT244CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT244ADBLE vs 74ABT244CMSA |
74ABT244DB,118 | 74ABT244 - Octal buffer/line driver (3-State) SSOP2 20-Pin | NXP Semiconductors | SN74ABT244ADBLE vs 74ABT244DB,118 |
74ABT244CMSAX | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT244ADBLE vs 74ABT244CMSAX |
SN74ABT244DBLE | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74ABT244ADBLE vs SN74ABT244DBLE |
74ABT244CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74ABT244ADBLE vs 74ABT244CMSA |
SN74ABT244DBLE | Octal Buffers Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT244ADBLE vs SN74ABT244DBLE |