-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Scan Test Devices With 18-Bit Bus Transceivers 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT18245ADLR | Texas Instruments | Scan Test Devices With 18-Bit Bus Transceivers 56-SSOP -40 to 85 | |
SN74ABT18245ADL | Texas Instruments | Scan Test Devices With 18-Bit Bus Transceivers 56-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT18245ADL-ND
|
DigiKey | IC SCAN-TEST-DEV/TXRX 56-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
170 In Stock |
|
$8.7800 | Buy Now |
DISTI #
296-3938-5-ND
|
DigiKey | IC SCAN-TEST-DEV/TXRX 56-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
31 In Stock |
|
$7.5975 / $10.3300 | Buy Now |
DISTI #
595-SN74ABT18245ADL
|
Mouser Electronics | Specialty Function Logic Scan Test Device RoHS: Compliant | 99 |
|
$7.4100 / $10.3300 | Buy Now |
|
Bristol Electronics | 1073 |
|
RFQ | ||
|
Quest Components | 78 |
|
$5.8275 / $9.4500 | Buy Now | |
|
Quest Components | 6 |
|
$12.5942 / $14.1685 | Buy Now | |
|
Rochester Electronics | SN74ABT18245A Scan Test Devices With 18-Bit Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 170 |
|
$7.5300 / $8.8600 | Buy Now |
DISTI #
SN74ABT18245ADL
|
TME | IC: digital, bus transceiver, Ch: 18, BiCMOS,TTL, 4.5÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$11.6200 / $12.9100 | RFQ |
DISTI #
C1S746204811254
|
Chip1Stop | Specialty Logic RoHS: Compliant pbFree: Yes | 10 |
|
$7.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT18245ADL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT18245ADL
Texas Instruments
Scan Test Devices With 18-Bit Bus Transceivers 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ABT18245ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT18245ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT18245ADLR | Scan Test Devices With 18-Bit Bus Transceivers 56-SSOP -40 to 85 | Texas Instruments | SN74ABT18245ADL vs SN74ABT18245ADLR |
SN74ABT18245ADLRG4 | ABT SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ABT18245ADL vs SN74ABT18245ADLRG4 |
SN74ABT18245DL | Scan Test Devices With 18-Bit Bus Transceivers 56-SSOP -40 to 85 | Texas Instruments | SN74ABT18245ADL vs SN74ABT18245DL |