Part Details for SN74ABT16377DL by Texas Instruments
Overview of SN74ABT16377DL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT16377DL
SN74ABT16377DL CAD Models
SN74ABT16377DL Part Data Attributes
|
SN74ABT16377DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16377DL
Texas Instruments
ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, SSOP48,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 67 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for SN74ABT16377DL
This table gives cross-reference parts and alternative options found for SN74ABT16377DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16377DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935198430118 | IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, FF/Latch | NXP Semiconductors | SN74ABT16377DL vs 935198430118 |
BH16273DL | IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, SSOP-48, FF/Latch | NXP Semiconductors | SN74ABT16377DL vs BH16273DL |
74ABT16273DL,118 | 74ABT16273DL | NXP Semiconductors | SN74ABT16377DL vs 74ABT16273DL,118 |
BT16273DGG | IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TSSOP-48, FF/Latch | NXP Semiconductors | SN74ABT16377DL vs BT16273DGG |
HSTL16919DGG | IC 16919 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, FF/Latch | NXP Semiconductors | SN74ABT16377DL vs HSTL16919DGG |
74ABTH16273DL | IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, SSOP-48, FF/Latch | NXP Semiconductors | SN74ABT16377DL vs 74ABTH16273DL |
74ABT16273DL,112 | 74ABT16273DL | NXP Semiconductors | SN74ABT16377DL vs 74ABT16273DL,112 |
BH16273DGG | IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TSSOP-48, FF/Latch | NXP Semiconductors | SN74ABT16377DL vs BH16273DGG |
SN74ABT16377DLR | ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48 | Texas Instruments | SN74ABT16377DL vs SN74ABT16377DLR |
935207360112 | IC ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, FF/Latch | NXP Semiconductors | SN74ABT16377DL vs 935207360112 |