There are no models available for this part yet.
Overview of SN7454N-10 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for SN7454N-10 by Texas Instruments
Part Data Attributes for SN7454N-10 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
19.305 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
AND-OR-INVERT GATE
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
9.5 mA
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for SN7454N-10
This table gives cross-reference parts and alternative options found for SN7454N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7454N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B7451 | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | Baneasa SA | SN7454N-10 vs B7451 |
7450A | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14, Gate | NXP Semiconductors | SN7454N-10 vs 7450A |
SN7410N-00 | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | SN7454N-10 vs SN7410N-00 |
SN7425N3 | NOR Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN7454N-10 vs SN7425N3 |
S54232F | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN7454N-10 vs S54232F |
SNJ54136J-00 | IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | Texas Instruments | SN7454N-10 vs SNJ54136J-00 |
74F10N | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | SN7454N-10 vs 74F10N |
SN74136N | Quad 2-Input Exclusive-OR Gates with Open-Collector Outputs 14-PDIP 0 to 70 | Texas Instruments | SN7454N-10 vs SN74136N |
74LS260N | IC LS SERIES, DUAL 5-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | SN7454N-10 vs 74LS260N |
SNJ5438J-00 | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | SN7454N-10 vs SNJ5438J-00 |