Part Details for SN74376N by Texas Instruments
Overview of SN74376N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Price & Stock for SN74376N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, J/K Type, 16 Pin, Plastic, DIP | 175 |
|
$0.4900 / $1.0500 | Buy Now |
|
Quest Components | Flip Flop, Quad, J/K Type, 16 Pin, Plastic, DIP | 12 |
|
$1.4000 / $1.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 735 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for SN74376N
SN74376N CAD Models
SN74376N Part Data Attributes
|
SN74376N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74376N
Texas Instruments
Quadruple J-K Flip-Flops 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 74 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN74376N
This table gives cross-reference parts and alternative options found for SN74376N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74376N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54376J-00 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74376N vs SN54376J-00 |
SNJ54376J | Quadruple J-K Flip-Flops 16-CDIP -55 to 125 | Texas Instruments | SN74376N vs SNJ54376J |
SN74376J | IC TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch | Texas Instruments | SN74376N vs SN74376J |
SN74376N-00 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, TRUE OUTPUT, PDIP16 | Texas Instruments | SN74376N vs SN74376N-00 |
SN54376J | Quadruple J-K Flip-Flops 16-CDIP -55 to 125 | Texas Instruments | SN74376N vs SN54376J |