There are no models available for this part yet.
Overview of SN74278NP1 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for SN74278NP1 by Rochester Electronics LLC
Part Data Attributes for SN74278NP1 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T14
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
ENCODER
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
80 mA
|
Propagation Delay (tpd)
|
39 ns
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for SN74278NP1
This table gives cross-reference parts and alternative options found for SN74278NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74278NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74278NP1 | IC,ENCODER,STD-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74278NP1 vs SN74278NP1 |
SN54278J-00 | TTL/H/L SERIES, 4-BIT ENCODER, CDIP14 | Texas Instruments | SN74278NP1 vs SN54278J-00 |
SN74278N-10 | IC TTL/H/L SERIES, 4-BIT ENCODER, PDIP14, Arithmetic Circuit | Texas Instruments | SN74278NP1 vs SN74278N-10 |
SN74278N1 | Encoder | Rochester Electronics LLC | SN74278NP1 vs SN74278N1 |
SN74278NP3 | SN74278NP3 | Texas Instruments | SN74278NP1 vs SN74278NP3 |
SN54278J | Encoder, TTL/H/L Series, 4-Bit, TTL, CDIP14 | Rochester Electronics LLC | SN74278NP1 vs SN54278J |
SN74278N | 4-Bit Cascadable Priority Registers 14-PDIP 0 to 70 | Texas Instruments | SN74278NP1 vs SN74278N |
SN74278N3 | Encoder | Rochester Electronics LLC | SN74278NP1 vs SN74278N3 |
SNJ54278J | Encoder, TTL/H/L Series, 4-Bit, TTL, CDIP14 | Rochester Electronics LLC | SN74278NP1 vs SNJ54278J |
SN74278N-00 | IC TTL/H/L SERIES, 4-BIT ENCODER, PDIP14, Arithmetic Circuit | Texas Instruments | SN74278NP1 vs SN74278N-00 |