Datasheets
SN74175N by:

Quadruple D-Type Flip-Flops With Clear 16-PDIP 0 to 70

Part Details for SN74175N by Texas Instruments

Overview of SN74175N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for SN74175N

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74175N-ND
DigiKey D FLIP-FLOP, TTL/H/L SERIES TTL Min Qty: 430 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4011
In Stock
  • 430 $0.7000
$0.7000 Buy Now
Bristol Electronics   780
RFQ
Bristol Electronics   718
RFQ
Bristol Electronics   225
RFQ
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP 626
  • 1 $1.3488
  • 63 $0.6294
  • 319 $0.5620
$0.5620 / $1.3488 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP 624
  • 1 $5.5500
  • 69 $3.4225
  • 293 $3.0525
$3.0525 / $5.5500 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP 572
  • 1 $2.2480
  • 45 $1.1240
  • 179 $0.8992
$0.8992 / $2.2480 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP 116
  • 1 $2.2480
  • 12 $1.3488
  • 45 $1.1240
$1.1240 / $2.2480 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP 92
  • 1 $2.2480
  • 12 $1.3488
  • 45 $1.1240
$1.1240 / $2.2480 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP 73
  • 1 $3.8800
  • 32 $2.1340
  • 71 $1.9400
$1.9400 / $3.8800 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP 60
  • 1 $2.2480
  • 12 $1.3488
  • 45 $1.1240
$1.1240 / $2.2480 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP 15
  • 1 $2.2480
  • 3 $1.7984
  • 12 $1.3488
$1.3488 / $2.2480 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP 3
  • 1 $2.7160
  • 3 $2.0370
$2.0370 / $2.7160 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP 1
  • 1 $2.2264
$2.2264 Buy Now
Rochester Electronics D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4011
  • 1 $0.7053
  • 25 $0.6912
  • 100 $0.6630
  • 500 $0.6348
  • 1,000 $0.5995
$0.5995 / $0.7053 Buy Now
DISTI # SMC-SN74175N
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 8
  • 100 $0.5553
  • 500 $0.5410
  • 1,000 $0.5126
$0.5126 / $0.5553 RFQ

Part Details for SN74175N

SN74175N CAD Models

SN74175N Part Data Attributes

SN74175N Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74175N Texas Instruments Quadruple D-Type Flip-Flops With Clear 16-PDIP 0 to 70
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP-16
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family TTL/H/L
JESD-30 Code R-PDIP-T16
Length 19.305 mm
Load Capacitance (CL) 15 pF
Logic IC Type D FLIP-FLOP
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 45 mA
Propagation Delay (tpd) 35 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz

Alternate Parts for SN74175N

This table gives cross-reference parts and alternative options found for SN74175N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74175N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DM74175N D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 Fairchild Semiconductor Corporation SN74175N vs DM74175N
5962-00-163-0145 Jbar-Kbar Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16 AMD SN74175N vs 5962-00-163-0145
5962-01-096-2154 Jbar-Kbar Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16 AMD SN74175N vs 5962-01-096-2154
DM74175N D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC SN74175N vs DM74175N
N74175N D Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16 Philips Semiconductors SN74175N vs N74175N
Part Number Description Manufacturer Compare
N74175N D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 Signetics SN74175N vs N74175N
DM74175N D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 Fairchild Semiconductor Corporation SN74175N vs DM74175N

SN74175N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74175N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74175N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74175N would you like to use for your alert(s)?
  • Please alert me when SN74175N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74175N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74175N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74175N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74175N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74175N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: