-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4431
|
Newark | Ic, Buffer/Driver/Receiver, Logic Device Type:Buffer/Line Driver, Inverting, Logic Family/Base Number:Ttl16, Logic Case Style:Dip, No. Of Pins:14Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Ic Family:Ttl, Logicrohs Compliant: Yes |Texas Instruments SN7416N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1600 / $2.9800 | Buy Now |
DISTI #
2156-SN7416N-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
697 In Stock |
|
$1.1800 | Buy Now |
DISTI #
296-14646-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
425 In Stock |
|
$1.1026 / $2.1900 | Buy Now |
DISTI #
595-SN7416N
|
Mouser Electronics | Buffers & Line Drivers Hex w/ OC HV Output RoHS: Compliant | 1193 |
|
$1.1200 / $2.4500 | Buy Now |
DISTI #
J56:1989_00102388
|
Arrow Electronics | Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | Europe - 275 |
|
$0.9449 | Buy Now |
DISTI #
86041038
|
Verical | Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 284 Package Multiple: 1 Date Code: 1601 | Americas - 375 |
|
$1.2006 / $1.3250 | Buy Now |
DISTI #
86040023
|
Verical | Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 284 Package Multiple: 1 Date Code: 0701 | Americas - 295 |
|
$1.2006 / $1.3250 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | 261 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,STD-TTL,DIP,14PIN,PLASTIC | 3600 |
|
$0.7954 / $1.8938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7416N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7416N
Texas Instruments
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 15V | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.04 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 51 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for SN7416N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7416N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N7416A | Philips Semiconductors | Check for Price | Inverter, TTL, PDIP14 | SN7416N vs N7416A |
N7416A | Signetics | Check for Price | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14 | SN7416N vs N7416A |