Logic
SN7416DR
Texas Instruments
Description: 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70

Overview of SN7416DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SN7416DR Texas Instruments Hex inverter buffers / drivers with high-voltage outputs 14-SOIC 0 to 70

Price & Stock for SN7416DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN7416DR-ND
DigiKey IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 13600
In Stock
  • 332 $0.9000
$0.9000 Buy Now
DISTI # 296-29251-1-ND
DigiKey IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.8700
  • 10 $1.6750
  • 25 $1.5808
  • 100 $1.3467
  • 250 $1.2645
  • 500 $1.1065
  • 1,000 $0.9168
  • 2,500 $0.8536
  • 5,000 $0.8219
  • 12,500 $0.7903
$0.7903 / $1.8700 Buy Now
DISTI # 595-SN7416DR
Mouser Electronics Buffers & Line Drivers Hex inverter Buffer/ Driver RoHS: Compliant 2623
  • 1 $1.8700
  • 10 $1.6000
  • 100 $1.3500
  • 250 $1.2700
  • 500 $1.1100
  • 1,000 $0.9170
  • 2,500 $0.8530
  • 5,000 $0.8210
  • 10,000 $0.7900
$0.7900 / $1.8700 Buy Now
Rochester Electronics SN7416 Hex inverter buffers / drivers with high-voltage outputs RoHS: Compliant Status: Active Min Qty: 1 13600
  • 1 $0.9129
  • 25 $0.8946
  • 100 $0.8581
  • 500 $0.8216
  • 1,000 $0.7760
$0.7760 / $0.9129 Buy Now

CAD Models for SN7416DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN7416DR by Texas Instruments

SN7416DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IOL = 40MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 15V
Family
TTL/H/L
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
Max I(ol)
0.04 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
51 mA
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.91 mm
Want to compare parts?
  1. SN7416DR
    Texas Instruments
    6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
    VS

Alternate Parts for SN7416DR

This table gives cross-reference parts and alternative options found for SN7416DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7416DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN7416D 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN7416DR vs SN7416D
SN7416DE4 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN7416DR vs SN7416DE4
Part Number Description Manufacturer Compare
SN7416DE4 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN7416DR vs SN7416DE4
SN7416D 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN7416DR vs SN7416D

Related Parts for SN7416DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN7416DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN7416DR by Texas Instruments

  • Please alert me when SN7416DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN7416DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN7416DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN7416DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN7416DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN7416DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: