Part Details for SN74162NP1 by Texas Instruments
Overview of SN74162NP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74162NP1
SN74162NP1 CAD Models
SN74162NP1 Part Data Attributes
|
SN74162NP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74162NP1
Texas Instruments
IC,COUNTER,UP,DECADE,STD-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN74162NP1
This table gives cross-reference parts and alternative options found for SN74162NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74162NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74162N | IC,COUNTER,UP,DECADE,STD-TTL,DIP,16PIN,PLASTIC | National Semiconductor Corporation | SN74162NP1 vs DM74162N |
SN54162J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74162NP1 vs SN54162J |
SNC54162J | Decade Counter, | Rochester Electronics LLC | SN74162NP1 vs SNC54162J |
SN74162N | Decade Counter, Synchronous, Up Direction, TTL, PDIP16, | AMD | SN74162NP1 vs SN74162N |
JM38510/01305BEA | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, Counter | NXP Semiconductors | SN74162NP1 vs JM38510/01305BEA |
DM74162AN | IC,COUNTER,UP,DECADE,STD-TTL,DIP,16PIN,PLASTIC | National Semiconductor Corporation | SN74162NP1 vs DM74162AN |
SN74162N | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74162NP1 vs SN74162N |
SN74162NTB | Decade Counter, Synchronous, Up Direction, TTL, PDIP16, | AMD | SN74162NP1 vs SN74162NTB |
JM38510/01305BEB | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16 | Philips Semiconductors | SN74162NP1 vs JM38510/01305BEB |
SN74162NP1 | Decade Counter, | Rochester Electronics LLC | SN74162NP1 vs SN74162NP1 |