There are no models available for this part yet.
Overview of SN7404NP1 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for SN7404NP1 by Rochester Electronics LLC
Part Data Attributes for SN7404NP1 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Logic IC Type
|
INVERTER
|
Alternate Parts for SN7404NP1
This table gives cross-reference parts and alternative options found for SN7404NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7404NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS04J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | SN7404NP1 vs SN54LS04J |
SN74LS04J-00 | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | SN7404NP1 vs SN74LS04J-00 |
SN7404N | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-PDIP 0 to 70 | Texas Instruments | SN7404NP1 vs SN7404N |
SN7404N-00 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | SN7404NP1 vs SN7404N-00 |
SN74LS04J | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN7404NP1 vs SN74LS04J |
DV74LS04N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN7404NP1 vs DV74LS04N |
N74LS04N | IC INVERT GATE, PDIP14, Gate | NXP Semiconductors | SN7404NP1 vs N74LS04N |
N7404F | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | SN7404NP1 vs N7404F |
SN7404N1 | Inverter | Rochester Electronics LLC | SN7404NP1 vs SN7404N1 |
SN7404J-00 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | SN7404NP1 vs SN7404J-00 |