Part Details for SN6776 by Spectrum Microwave
Overview of SN6776 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN6776
SN6776 CAD Models
SN6776 Part Data Attributes:
|
SN6776
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SN6776
Spectrum Microwave
1 MHz - 520 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SM-3, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 26 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 520 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |