Drivers And Interfaces
SN65MLVD047ADG4
Texas Instruments
Description: Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85

Overview of SN65MLVD047ADG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65MLVD047ADG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN65MLVD047ADG4
Mouser Electronics Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver RoHS: Compliant 0
  • 360 $2.9400
  • 520 $2.8700
  • 1,000 $2.7700
$2.7700 / $2.9400 Order Now

CAD Models for SN65MLVD047ADG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65MLVD047ADG4 by Texas Instruments

SN65MLVD047ADG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-899; TIA-899
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.48 V
Output Characteristics
DIFFERENTIAL
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
70 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2.4 ns
Width
3.9 mm
Want to compare parts?
  1. SN65MLVD047ADG4
    Texas Instruments
    Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85
    VS

Alternate Parts for SN65MLVD047ADG4

This table gives cross-reference parts and alternative options found for SN65MLVD047ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD047ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65MLVD047AD Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85 Texas Instruments SN65MLVD047ADG4 vs SN65MLVD047AD
SN65MLVD047ADR Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85 Texas Instruments SN65MLVD047ADG4 vs SN65MLVD047ADR
Part Number Description Manufacturer Compare
SN65MLVD047ADR Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85 Texas Instruments SN65MLVD047ADG4 vs SN65MLVD047ADR
SN65MLVD047ADRG4 Multipoint-LVDS Quad Differential Line Driver 16-SOIC -40 to 85 Texas Instruments SN65MLVD047ADG4 vs SN65MLVD047ADRG4
SN65MLVD047AD Multipoint-LVDS quad differential line driver 16-SOIC -40 to 85 Texas Instruments SN65MLVD047ADG4 vs SN65MLVD047AD

Related Parts for SN65MLVD047ADG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65MLVD047ADG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65MLVD047ADG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65MLVD047ADG4 would you like to use for your alert(s)?
  • Please alert me when SN65MLVD047ADG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65MLVD047ADG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65MLVD047ADG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65MLVD047ADG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65MLVD047ADG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65MLVD047ADG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: