-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1st generation dual channel USB 3.0 redriver with rotated package 24-VQFN 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVPE502CPRGER-ND
|
DigiKey | IC REDRIVER USB 3.0 2CH 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3373 In Stock |
|
$6.9400 | Buy Now |
DISTI #
296-28367-1-ND
|
DigiKey | IC REDRIVER USB 3.0 2CH 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$6.3050 / $11.5400 | Buy Now |
DISTI #
595-N65LVPE502CPRGER
|
Mouser Electronics | USB Interface IC Dual Channel USB3.0 Redriver/Equalizer RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | SN65LVPE502CP Dual Channel USB3.0 Redriver/Equalizer RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3373 |
|
$5.9500 / $7.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2828 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVPE502CPRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVPE502CPRGER
Texas Instruments
1st generation dual channel USB 3.0 redriver with rotated package 24-VQFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for SN65LVPE502CPRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVPE502CPRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVPE502RGER | 3rd generation dual channel USB 3.0 redriver 24-VQFN 0 to 85 | Texas Instruments | SN65LVPE502CPRGER vs SN65LVPE502RGER |
SN65LVPE502BRGER | 1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85 | Texas Instruments | SN65LVPE502CPRGER vs SN65LVPE502BRGER |
SN65LVPE502BRGE | SPECIALTY TELECOM CIRCUIT, PQCC24, PLASTIC, VQFN-24 | Texas Instruments | SN65LVPE502CPRGER vs SN65LVPE502BRGE |
SN65LVPE502RGET | 3rd generation dual channel USB 3.0 redriver 24-VQFN 0 to 85 | Texas Instruments | SN65LVPE502CPRGER vs SN65LVPE502RGET |
SN65LVPE502ARLLR | 1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85 | Texas Instruments | SN65LVPE502CPRGER vs SN65LVPE502ARLLR |
SN65LVPE502ARGER | 1st generation dual channel USB 3.0 redriver 24-VQFN -40 to 85 | Texas Instruments | SN65LVPE502CPRGER vs SN65LVPE502ARGER |