-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14.2-Gbps quad mux, linear-redriver with signal conditioning 167-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN65LVCP114ZJA-ND
|
DigiKey | IC MULTIPLEXER 4CH 167NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1098 In Stock |
|
$20.5924 / $22.5700 | Buy Now |
DISTI #
595-SN65LVCP114ZJA
|
Mouser Electronics | LVDS Interface IC 14.2Gbps Quad Mux Linear-Redriver RoHS: Compliant | 160 |
|
$24.1200 / $32.1000 | Buy Now |
|
Ameya Holding Limited | 16714.2G QUAD 1:2-2:1 MUX-REDRIVER | 3078 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVCP114ZJA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP114ZJA
Texas Instruments
14.2-Gbps quad mux, linear-redriver with signal conditioning 167-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-167 | |
Pin Count | 167 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 14200000 Mbps | |
JESD-30 Code | S-PBGA-B167 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 4 | |
Number of Terminals | 167 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA167,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |