Telecommunication Circuits
SN65HVD232QDG4
Texas Instruments
Description: 3.3-V CAN Transceiver 8-SOIC -40 to 125

Overview of SN65HVD232QDG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Price & Stock for SN65HVD232QDG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-SN65HVD232QDG4
Mouser Electronics CAN Interface IC Auto Cat 3.3V CAN Transceiver RoHS: Compliant 5616
  • 1 $3.4300
  • 10 $3.0800
  • 75 $1.6300
$1.6300 / $3.4300 Buy Now
DISTI # C1S746207213860
Chip1Stop Drivers, Receivers, and Transceivers RoHS: Compliant 75
  • 75 $1.5350
$1.5350 Buy Now

CAD Models for SN65HVD232QDG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65HVD232QDG4 by Texas Instruments

SN65HVD232QDG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
1000 Mbps
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.017 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN65HVD232QDG4
    Texas Instruments
    3.3-V CAN Transceiver 8-SOIC -40 to 125
    VS

Alternate Parts for SN65HVD232QDG4

This table gives cross-reference parts and alternative options found for SN65HVD232QDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD232QDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65HVD232QDRQ1 Automotive Catalog CAN Transceiver 8-SOIC -40 to 125 Texas Instruments SN65HVD232QDG4 vs SN65HVD232QDRQ1
SN65HVD232QDR 3.3-V CAN Transceiver 8-SOIC -40 to 125 Texas Instruments SN65HVD232QDG4 vs SN65HVD232QDR
SN65HVD232QDQ1 IC DATACOM, INTERFACE CIRCUIT, PDSO8, PLASTIC, MS-012AA, SOIC-8, Network Interface Texas Instruments SN65HVD232QDG4 vs SN65HVD232QDQ1
SN65HVD232QDRG4Q1 Automotive Catalog CAN Transceiver 8-SOIC -40 to 125 Texas Instruments SN65HVD232QDG4 vs SN65HVD232QDRG4Q1
SN65HVD232QD 3.3-V CAN Transceiver 8-SOIC -40 to 125 Texas Instruments SN65HVD232QDG4 vs SN65HVD232QD
Part Number Description Manufacturer Compare
SN65HVD234DRG4 3.3 V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125 Texas Instruments SN65HVD232QDG4 vs SN65HVD234DRG4
1894KI-40LF 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface, VFQFPN490/Tray Renesas Electronics Corporation SN65HVD232QDG4 vs 1894KI-40LF
SN65HVD234QDRQ1 3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125 Texas Instruments SN65HVD232QDG4 vs SN65HVD234QDRQ1
SN65HVD231QDG4 3.3-V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125 Texas Instruments SN65HVD232QDG4 vs SN65HVD231QDG4
SN65HVD235DG4 3.3V CAN with Standby Mode, Autobaud Loop-back 8-SOIC -40 to 125 Texas Instruments SN65HVD232QDG4 vs SN65HVD235DG4
SN65HVD233DG4 3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125 Texas Instruments SN65HVD232QDG4 vs SN65HVD233DG4
SN65HVD231D 3.3V CAN Transceiver with Sleep Mode 8-SOIC -40 to 85 Texas Instruments SN65HVD232QDG4 vs SN65HVD231D
SN65HVD230DG4 3.3 V CAN Transceiver with Standby Mode 8-SOIC -40 to 85 Texas Instruments SN65HVD232QDG4 vs SN65HVD230DG4
SN65HVD230DRG4 3.3 V CAN Transceiver with Standby Mode 8-SOIC -40 to 85 Texas Instruments SN65HVD232QDG4 vs SN65HVD230DRG4
SN65HVD233SHKQ High Temperature 3.3-V CAN Transceiver 8-CFP -55 to 210 Texas Instruments SN65HVD232QDG4 vs SN65HVD233SHKQ

Related Parts for SN65HVD232QDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD232QDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD232QDG4 by Texas Instruments

  • Please alert me when SN65HVD232QDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD232QDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD232QDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD232QDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD232QDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD232QDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: