-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ecl differential receiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65EPT21DR-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2292 In Stock |
|
$2.5000 | Buy Now |
DISTI #
296-25482-1-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
696 In Stock |
|
$2.3199 / $4.6200 | Buy Now |
DISTI #
595-SN65EPT21DR
|
Mouser Electronics | LVDS Interface IC 3.3V ECL Diff Rcvr RoHS: Compliant | 2540 |
|
$2.2200 / $3.8100 | Buy Now |
DISTI #
53416635
|
Verical | Translator LVDS/PECL to TTL 1-CH Unidirectional 8-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2021 | Americas - 151 |
|
$2.1030 / $2.8240 | Buy Now |
|
Rochester Electronics | SN65EPT21 3.3V ECL Differential Receiver RoHS: Compliant Status: Active Min Qty: 1 | 2292 |
|
$2.1400 / $2.5200 | Buy Now |
|
Ameya Holding Limited | IC XLATR DIFF ECL/PECL 8SOIC | 94359 |
|
RFQ | |
|
Chip1Cloud | IC XLATR DIFF ECL/PECL 8SOIC | 14200 |
|
RFQ | |
DISTI #
C1S746202397927
|
Chip1Stop | Translator LVDS/PECL to TTL 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 41 |
|
$2.0300 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65EPT21DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65EPT21DR
Texas Instruments
3.3-V ecl differential receiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 65EP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 20 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.9 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 300 MHz |