-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PECL/ECL 1:2 Fanout Buffer 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86033097
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC T/R RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 1001 | Americas - 14900 |
|
$1.2625 / $1.4000 | Buy Now |
|
Rochester Electronics | SN65EL11 - Low Skew Clock Driver, 65EL Series, 2 True Output(s), PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7400 |
|
$1.0100 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65EL11DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65EL11DR
Texas Instruments
PECL/ECL 1:2 Fanout Buffer 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 65EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65EL11DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65EL11DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65EL11D | Texas Instruments | $2.1164 | PECL/ECL 1:2 Fanout Buffer 8-SOIC -40 to 85 | SN65EL11DR vs SN65EL11D |
MC100EL11DG | onsemi | $3.0977 | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, SOIC-8 Narrow Body, 98-TUBE | SN65EL11DR vs MC100EL11DG |
MC100EL11DT | onsemi | Check for Price | 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 | SN65EL11DR vs MC100EL11DT |
MC100EL11DTR2 | onsemi | Check for Price | IC 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8, Clock Driver | SN65EL11DR vs MC100EL11DTR2 |
MC10EL11D | onsemi | Check for Price | 10EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | SN65EL11DR vs MC10EL11D |
MC10EL11DG | onsemi | $3.0935 | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, SOIC-8 Narrow Body, 98-TUBE | SN65EL11DR vs MC10EL11DG |
MC100EL11D | onsemi | Check for Price | 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | SN65EL11DR vs MC100EL11D |
MC10EL11DR2 | onsemi | Check for Price | 10EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | SN65EL11DR vs MC10EL11DR2 |
MC100EL11DTR2G | onsemi | Check for Price | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | SN65EL11DR vs MC100EL11DTR2G |