Part Details for SN62004JP by Texas Instruments
Overview of SN62004JP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN62004JP
SN62004JP CAD Models
SN62004JP Part Data Attributes
|
SN62004JP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN62004JP
Texas Instruments
IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | R-XDIP-T8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN62004JP
This table gives cross-reference parts and alternative options found for SN62004JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN62004JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1225CJ8 | Linear Technology | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 150 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | SN62004JP vs LT1225CJ8 |
LT1200CN8 | Linear Technology | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 11 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | SN62004JP vs LT1200CN8 |
TL031AMP | Texas Instruments | Check for Price | OP-AMP, 5800uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | SN62004JP vs TL031AMP |
TL051IJG | Texas Instruments | Check for Price | OP-AMP, 3300uV OFFSET-MAX, 3.1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | SN62004JP vs TL051IJG |
TL051MJG | Texas Instruments | Check for Price | OP-AMP, 4500uV OFFSET-MAX, 3.1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | SN62004JP vs TL051MJG |
TL051AMP | Texas Instruments | Check for Price | OP-AMP, 3800uV OFFSET-MAX, 3.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | SN62004JP vs TL051AMP |
TL031MP | Texas Instruments | Check for Price | OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | SN62004JP vs TL031MP |
NTE975 | NTE Electronics Inc | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, PDIP8, MINI, DIP-8 | SN62004JP vs NTE975 |
TL051CJG | Texas Instruments | Check for Price | OP-AMP, 2500uV OFFSET-MAX, 3.1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | SN62004JP vs TL051CJG |
TL031MJG | Texas Instruments | Check for Price | OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | SN62004JP vs TL031MJG |