SN54S134J-00
Texas Instruments
Description: S SERIES, 12-INPUT NAND GATE, CDIP16

Overview of SN54S134J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN54S134J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54S134J-00 by Texas Instruments

SN54S134J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-GDIP-T16
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Number of Functions
1
Number of Inputs
12
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
25 mA
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54S134J-00
    Texas Instruments
    S SERIES, 12-INPUT NAND GATE, CDIP16
    VS

Alternate Parts for SN54S134J-00

This table gives cross-reference parts and alternative options found for SN54S134J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S134J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54S134J-00 S SERIES, 12-INPUT NAND GATE, CDIP16 Texas Instruments SN54S134J-00 vs SNJ54S134J-00
JM38510/07010BEA S SERIES, 12-INPUT NAND GATE, CDIP16 Philips Semiconductors SN54S134J-00 vs JM38510/07010BEA
JM38510/07010BEB NAND Gate, S Series, 1-Func, 12-Input, TTL, CDIP16 Signetics SN54S134J-00 vs JM38510/07010BEB
SN74S134N-00 S SERIES, 12-INPUT NAND GATE, PDIP16 Texas Instruments SN54S134J-00 vs SN74S134N-00
JM38510/07010BEC S SERIES, 12-INPUT NAND GATE, CDIP16 Philips Semiconductors SN54S134J-00 vs JM38510/07010BEC
SN74S134N-10 S SERIES, 12-INPUT NAND GATE, PDIP16 Texas Instruments SN54S134J-00 vs SN74S134N-10
M38510/07010BEX NAND Gate, S Series, 1-Func, 12-Input, TTL, CDIP16, 0.25 X 0.875 INCH, DIP-16 Rochester Electronics LLC SN54S134J-00 vs M38510/07010BEX
74S134B NAND Gate, S Series, 1-Func, 12-Input, TTL, PDIP16 Signetics SN54S134J-00 vs 74S134B
JM38510/07010BEA IC S SERIES, 12-INPUT NAND GATE, CDIP16, Gate NXP Semiconductors SN54S134J-00 vs JM38510/07010BEA
74S134B S SERIES, 12-INPUT NAND GATE, PDIP16 Philips Semiconductors SN54S134J-00 vs 74S134B
Part Number Description Manufacturer Compare
N74S134N NAND Gate, S Series, 1-Func, 12-Input, TTL, PDIP16 YAGEO Corporation SN54S134J-00 vs N74S134N
JM38510/07010BEC S SERIES, 12-INPUT NAND GATE, CDIP16 Philips Semiconductors SN54S134J-00 vs JM38510/07010BEC
SN74S134N-10 S SERIES, 12-INPUT NAND GATE, PDIP16 Texas Instruments SN54S134J-00 vs SN74S134N-10
JM38510/07010BEA IC S SERIES, 12-INPUT NAND GATE, CDIP16, Gate NXP Semiconductors SN54S134J-00 vs JM38510/07010BEA
M38510/07010BEX NAND Gate, S Series, 1-Func, 12-Input, TTL, CDIP16, 0.25 X 0.875 INCH, DIP-16 Rochester Electronics LLC SN54S134J-00 vs M38510/07010BEX
74S134F IC S SERIES, 12-INPUT NAND GATE, CDIP16, Gate NXP Semiconductors SN54S134J-00 vs 74S134F
SN74S134N-00 S SERIES, 12-INPUT NAND GATE, PDIP16 Texas Instruments SN54S134J-00 vs SN74S134N-00
74S134B S SERIES, 12-INPUT NAND GATE, PDIP16 Philips Semiconductors SN54S134J-00 vs 74S134B
SN74S134J-00 S SERIES, 12-INPUT NAND GATE, CDIP16 Texas Instruments SN54S134J-00 vs SN74S134J-00
JM38510/07010BEB NAND Gate, S Series, 1-Func, 12-Input, TTL, CDIP16 Signetics SN54S134J-00 vs JM38510/07010BEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54S134J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54S134J-00 by Texas Instruments

  • Please alert me when SN54S134J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54S134J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54S134J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54S134J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54S134J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54S134J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: