Part Details for SN54LVTT240DBLE by Texas Instruments
Overview of SN54LVTT240DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVTT240DBLE
SN54LVTT240DBLE CAD Models
SN54LVTT240DBLE Part Data Attributes:
|
SN54LVTT240DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVTT240DBLE
Texas Instruments
LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN54LVTT240DBLE
This table gives cross-reference parts and alternative options found for SN54LVTT240DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVTT240DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT240DB,112 | 74LVT240 - ABT octal inverting buffer (3-State) SSOP2 20-Pin | NXP Semiconductors | SN54LVTT240DBLE vs 74LVT240DB,112 |
74LVTH240MSAX_NL | Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN54LVTT240DBLE vs 74LVTH240MSAX_NL |
SN74LVTH240ADBLE | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SSOP-20 | Texas Instruments | SN54LVTT240DBLE vs SN74LVTH240ADBLE |
SN74LVTT240DBR | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SSOP-20 | Texas Instruments | SN54LVTT240DBLE vs SN74LVTT240DBR |
74LVT240MSA | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN54LVTT240DBLE vs 74LVT240MSA |
74LVT240DB,112 | 74LVT240 - 3.3 V Octal inverting buffer/line driver; 3-state@en-us SSOP2 20-Pin | Nexperia | SN54LVTT240DBLE vs 74LVT240DB,112 |
74LVT240MSA | Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN54LVTT240DBLE vs 74LVT240MSA |
SN74LVTT240DBLE | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN54LVTT240DBLE vs SN74LVTT240DBLE |
SN74LVTH240DBLE | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN54LVTT240DBLE vs SN74LVTH240DBLE |
SNJ54LVTT240DBLE | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN54LVTT240DBLE vs SNJ54LVTT240DBLE |