Logic
SN54LVTH16952WD
Texas Instruments
Description: LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, MO-146AB, DFP-56

Overview of SN54LVTH16952WD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for SN54LVTH16952WD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LVTH16952WD by Texas Instruments

SN54LVTH16952WD
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Family
LVT
JESD-30 Code
R-GDFP-F56
Length
18.288 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
5 mA
Propagation Delay (tpd)
7.4 ns
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
9.652 mm
Want to compare parts?
  1. SN54LVTH16952WD
    Texas Instruments
    LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, MO-146AB, DFP-56
    VS

Alternate Parts for SN54LVTH16952WD

This table gives cross-reference parts and alternative options found for SN54LVTH16952WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVTH16952WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LVTH16952WDR LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, FINE PITCH, CERAMIC, FP-56 Texas Instruments SN54LVTH16952WD vs SN54LVTH16952WDR
SNJ54LVTH16952WD 3.3-V ABT 16-BIT REGISTERED TRANSCEIVERS WITH 3-STATE OUTPUTS 56-CFP -55 to 125 Texas Instruments SN54LVTH16952WD vs SNJ54LVTH16952WD
SN54LVT16952WD LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, PACKAGE-56 Texas Instruments SN54LVTH16952WD vs SN54LVT16952WD
5962-9684901QXA 3.3-V ABT 16-BIT REGISTERED TRANSCEIVERS WITH 3-STATE OUTPUTS 56-CFP -55 to 125 Texas Instruments SN54LVTH16952WD vs 5962-9684901QXA
Part Number Description Manufacturer Compare
SNJ54LVTH16952WD 3.3-V ABT 16-BIT REGISTERED TRANSCEIVERS WITH 3-STATE OUTPUTS 56-CFP -55 to 125 Texas Instruments SN54LVTH16952WD vs SNJ54LVTH16952WD
SN54LVT16952WD LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, PACKAGE-56 Texas Instruments SN54LVTH16952WD vs SN54LVT16952WD
SN54LVTH16952WDR LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, FINE PITCH, CERAMIC, FP-56 Texas Instruments SN54LVTH16952WD vs SN54LVTH16952WDR
5962-9684901QXA 3.3-V ABT 16-BIT REGISTERED TRANSCEIVERS WITH 3-STATE OUTPUTS 56-CFP -55 to 125 Texas Instruments SN54LVTH16952WD vs 5962-9684901QXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LVTH16952WD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LVTH16952WD by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LVTH16952WD would you like to use for your alert(s)?
  • Please alert me when SN54LVTH16952WD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LVTH16952WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LVTH16952WD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LVTH16952WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LVTH16952WD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LVTH16952WD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: