Part Details for SN54LVT18504HV by Texas Instruments
Overview of SN54LVT18504HV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVT18504HV
SN54LVT18504HV CAD Models
SN54LVT18504HV Part Data Attributes:
|
SN54LVT18504HV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVT18504HV
Texas Instruments
LVT SERIES, 20-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFF, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Family | LVT | |
JESD-30 Code | S-GQFP-F68 | |
Length | 12.51 mm | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 30 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.86 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 12.51 mm |
Alternate Parts for SN54LVT18504HV
This table gives cross-reference parts and alternative options found for SN54LVT18504HV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVT18504HV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LVTH18504AHV | LVT SERIES, 20-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68 | Texas Instruments | SN54LVT18504HV vs SN54LVTH18504AHV |
SNJ54LVTH18504AHV | LVT SERIES, 20-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68, 0.025 INCH, CERAMIC, QFP-68 | Texas Instruments | SN54LVT18504HV vs SNJ54LVTH18504AHV |