Part Details for SN54LVC540AJ by Texas Instruments
Overview of SN54LVC540AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVC540AJ
SN54LVC540AJ CAD Models
SN54LVC540AJ Part Data Attributes
|
SN54LVC540AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVC540AJ
Texas Instruments
LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LVC540AJ
This table gives cross-reference parts and alternative options found for SN54LVC540AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVC540AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX540MTC_NLX | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN54LVC540AJ vs 74LCX540MTC_NLX |
TC74LCX540FW | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN54LVC540AJ vs TC74LCX540FW |
QS74LVC540ASO | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | SN54LVC540AJ vs QS74LVC540ASO |
TC74LCX540FT | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN54LVC540AJ vs TC74LCX540FT |
SNJ54LVC540AW | OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS 20-CFP -55 to 125 | Texas Instruments | SN54LVC540AJ vs SNJ54LVC540AW |
TC74LCX540FW(EL) | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN54LVC540AJ vs TC74LCX540FW(EL) |
IDT74LVC540ASO8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | SN54LVC540AJ vs IDT74LVC540ASO8 |
SN74LVC540ADBR | 8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-SSOP -40 to 125 | Texas Instruments | SN54LVC540AJ vs SN74LVC540ADBR |
74LVC540D | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN54LVC540AJ vs 74LVC540D |
SN74LVC540ADGVR | 8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-TVSOP -40 to 125 | Texas Instruments | SN54LVC540AJ vs SN74LVC540ADGVR |